• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux LIQ 90-AB7L #7211251 7211251 LED light attachment/side-attached light LED (monochrome) w/o 227 W Anthracite

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment/side-attached light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

216 W

227 W

4000 K

Colour

White

29000 lm

Total luminous flux

29000 lm

Light features

Incl. feed

Swivel range (max.)

90°

Protection class

II

IP66

Factory colour

Anthracite

Material

Aluminium

Weight

21.6 kg

Dim

(L x W x H) 960 x 325 x 200 mm

n.rel.

Recess diameter

76 mm

Colour rendering index

70-79

Colour temperature range

4000 K

Width

325 mm

Height

200 mm

Length

960 mm

Depth

200 mm

Light bulb included

Yes

Feed length

12 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2600630 Trilux LIQ 90-AB7L #7211251 7211251 LED light attachment/side-attached light LED (monochrome) w/o 227 W Anthracite

User & Safety Instructions

User & Safety Instructions 2600630 Trilux LIQ 90-AB7L #7211251 7211251 LED light attachment/side-attached light LED (monochrome) w/o 227 W Anthracite