
1/2
LED floodlight
230 V
1
LED (monochrome)
w/o
24 W
White
3800 lm
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Swivelling
80°
I
IP66
Silver
Aluminium
(L x W x H) 523 x 290 x 140 mm
n.rel.
70-79
Yes
290 mm
140 mm
523 mm
4000 K
yes
Datasheet 2600838 Trilux LnStar40RB2 #6903140 6903140 LED floodlight 24 W Colours (LEDs): White
User & Safety Instructions 2600838 Trilux LnStar40RB2 #6903140 6903140 LED floodlight 24 W Colours (LEDs): White