• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux LnStar40RB2 #6903240 6903240 LED floodlight 27 W Colours (LEDs): White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 27 W
  • Total luminous flux= 4200 lm
  • White

Technical specifications

Product type

LED floodlight

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

27 W

Colour

White

Total luminous flux

4200 lm

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Swivelling

Radiation angle

80°

Protection class

I

IP66

Factory colour

Silver

Material

Aluminium

Dim

(L x W x H) 523 x 290 x 140 mm

n.rel.

Colour rendering index

70-79

Light bulb included

Yes

Width

290 mm

Height

140 mm

Length

523 mm

Colour temperature

4000 K

Documents & Downloads

Datasheet

Datasheet 2602567 Trilux LnStar40RB2 #6903240 6903240 LED floodlight 27 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 2602567 Trilux LnStar40RB2 #6903240 6903240 LED floodlight 27 W Colours (LEDs): White