
1/2
LED floodlight
230 V
1
LED (monochrome)
w/o
39 W
White
6200 lm
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Swivelling
20°
I
IP66
Silver
Aluminium
(L x W x H) 523 x 290 x 140 mm
n.rel.
70-79
Yes
290 mm
140 mm
523 mm
4000 K
yes
Datasheet 2602575 Trilux LnStar40RE2 #6902240 6902240 LED floodlight 39 W Colours (LEDs): White
User & Safety Instructions 2602575 Trilux LnStar40RE2 #6902240 6902240 LED floodlight 39 W Colours (LEDs): White