• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux LTX K-RB6L- #7079840 7079840 LED light attachment LED (monochrome) w/o 22 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

21 W

22 W

4000 K

Colour

White

2600 lm

Total luminous flux

2600 lm

Light features

Dimmable

Protection class

II

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

7.6 kg

Dim

(Ø x H) 570 mm x 605 mm

n.rel.

Recess diameter

76 mm

Colour rendering index

70-79

Colour temperature range

4000 K

Height

605 mm

(Ø)

570 mm

Light bulb included

Yes

Feed length

5 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2598878 Trilux LTX K-RB6L- #7079840 7079840 LED light attachment LED (monochrome) w/o 22 W Anthracite

User & Safety Instructions

User & Safety Instructions 2598878 Trilux LTX K-RB6L- #7079840 7079840 LED light attachment LED (monochrome) w/o 22 W Anthracite