
1/2
LED light attachment
230 V
1
LED (monochrome)
w/o
8.5 W
9 W
4000 K
White
1000 lm
1000 lm
Dimmable
II
IP65
Anthracite
Aluminium
7.6 kg
(Ø x H) 570 mm x 605 mm
n.rel.
76 mm
70-79
4000 K
4000 K
4000 - 4000 K
570 mm
605 mm
605 mm
570 mm
Yes
5 m
not relevant
Datasheet 2610395 Trilux LTX KT-SB3L #7315951 7315951 LED light attachment LED (monochrome) w/o 9 W Anthracite
User & Safety Instructions 2610395 Trilux LTX KT-SB3L #7315951 7315951 LED light attachment LED (monochrome) w/o 9 W Anthracite