
Highlights & Details
- Power= 22 W
- Total luminous flux= 2600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED lamp post
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
22 W
22 W
3000 K
- Colour
Warm white
2600 lm
- Total luminous flux
2600 lm
- Light features
Dimmable
- Protection class
II
- Factory colour
Anthracite
- Material
Aluminium
- Weight
8.0 kg
- Dim
(Ø x D) 600 mm x 605 mm
- Feed length
6 m
n.rel.
- Type
Cylindrical
- Colour rendering index
70-79
- Light bulb included
Yes
- Depth
605 mm
- (Ø)
600 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2740131 Trilux LTX L-AB2L 7175051 LED lamp post 22 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2740131 Trilux LTX L-AB2L 7175051 LED lamp post 22 W Colours (LEDs): Warm white
User & Safety Instructions 2740131 Trilux LTX L-AB2L 7175051 LED lamp post 22 W Colours (LEDs): Warm white











