
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
23 W
23 W
3000 K
Warm white
2600 lm
2600 lm
Dimmable
II
Anthracite
Aluminium
8.0 kg
(Ø x D) 600 mm x 605 mm
6 m
n.rel.
Cylindrical
70-79
Yes
605 mm
600 mm
not relevant
Datasheet 2740132 Trilux LTX L-RB6L 7174040 LED lamp post 23 W Colours (LEDs): Warm white
User & Safety Instructions 2740132 Trilux LTX L-RB6L 7174040 LED lamp post 23 W Colours (LEDs): Warm white
User & Safety Instructions 2740132 Trilux LTX L-RB6L 7174040 LED lamp post 23 W Colours (LEDs): Warm white