
Highlights & Details
- Power= 32 W
- Total luminous flux= 3800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED lamp post
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
32 W
32 W
4000 K
- Colour
Neutral white
3800 lm
- Total luminous flux
3800 lm
- Light features
Dimmable
- Protection class
II
- Factory colour
Anthracite
- Material
Aluminium
- Weight
8.0 kg
- Dim
(Ø x D) 600 mm x 605 mm
- Feed length
6 m
n.rel.
- Type
Cylindrical
- Colour rendering index
70-79
- Light bulb included
Yes
- Depth
605 mm
- (Ø)
600 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2741273 Trilux LTX L-RB6L 7174540 LED lamp post 32 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2741273 Trilux LTX L-RB6L 7174540 LED lamp post 32 W Colours (LEDs): Neutral white
User & Safety Instructions 2741273 Trilux LTX L-RB6L 7174540 LED lamp post 32 W Colours (LEDs): Neutral white











