
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
16.5 W
16.5 W
4000 K
Neutral white
1800 lm
1800 lm
Dimmable
II
IP65
Anthracite
Aluminium
8.0 kg
(Ø x D) 600 mm x 605 mm
6 m
n.rel.
Cylindrical
70-79
Yes
605 mm
600 mm
not relevant
Datasheet 2740494 Trilux LTX L-RB6L 7176651 LED lamp post 16.5 W Colours (LEDs): Neutral white
User & Safety Instructions 2740494 Trilux LTX L-RB6L 7176651 LED lamp post 16.5 W Colours (LEDs): Neutral white
User & Safety Instructions 2740494 Trilux LTX L-RB6L 7176651 LED lamp post 16.5 W Colours (LEDs): Neutral white