• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux LTX LT-AB2L 7304540 LED lamp post 32 W Colours (LEDs): Neutral white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED mast attachment lamp 4000K anthracite LTX LT-AB2L #7304540

  • Power= 32 W
  • Total luminous flux= 3800 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED lamp post

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

32 W

32 W

4000 K

Colour

Neutral white

3800 lm

Total luminous flux

3800 lm

Light features

Dimmable

IP65

Factory colour

Anthracite

Material

Aluminium

Dim

(Ø x D) 600 mm x 605 mm

Feed length

6 m

n.rel.

Colour rendering index

70-79

Light bulb included

Yes

Depth

605 mm

(Ø)

600 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2740135 Trilux LTX LT-AB2L 7304540 LED lamp post 32 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 2740135 Trilux LTX LT-AB2L 7304540 LED lamp post 32 W Colours (LEDs): Neutral white

User & Safety Instructions 2740135 Trilux LTX LT-AB2L 7304540 LED lamp post 32 W Colours (LEDs): Neutral white

Description

Decorative mast attachment lamp in cylinder shape with additional roof. In MLT design (multi lens technology), consisting of highly efficient, UV and temperature resistant four-way lens systems. With asymmetric wide radiating light intensity distribution. For lighting of roads according to P-type lighting classes. Other radiation characteristics are available for flexible adaptation to customer-specific lighting tasks. The subsequent installation of a rear / side shielding is possible as accessories to be ordered separately. Rated light current 3800 lm, rated power 30.00 W, light output 126 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra greater than 70. Color location tolerance (initial Macadam) = 5 SDCM, additional LED light colors available on request. Average nominal life LCLO(TQ 25 °C) = 100,000 h. Light fixtures made of die-cast aluminum Light roofs made of corrosion resistant aluminum. Colour anthracite, similar to DB703. Lakeside weather suitable coating on request. Closing tray made of high-impact PMMA, translucent Weight: 8.0 kg Protection class (EN 61140): II, protection class (DIN EN 60529): IP65, shock resistance class according to IEC 62262: IK04. With mounted connection cable 6 m. With electronic operating device, switchable. Operating device in accordance with DALI 2 standard (EN 62386). Can be parameterized with luminous flux constant being maintained (CLO). Connected load at the end of the life: 32.00 W. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. With SLR-equipment (Smart lighting ready) for a later integration of components for light management systems. The standardized base according to Zhaga is attached at the top of the lamp head. The lamp is designed for THE D4I standard and Zhaga/D4I certified.

This text is machine translated.