
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
11 W
11 W
4000 K
Neutral white
1200 lm
1200 lm
Dimmable
IP65
IP65
Anthracite
Aluminium
8.0 kg
(Ø x D) 600 mm x 605 mm
6 m
n.rel.
Cylindrical
70-79
Yes
605 mm
600 mm
not relevant
Datasheet 2740379 Trilux LTX LT-RB6L 7304740 LED lamp post 11 W Colours (LEDs): Neutral white
User & Safety Instructions 2740379 Trilux LTX LT-RB6L 7304740 LED lamp post 11 W Colours (LEDs): Neutral white
User & Safety Instructions 2740379 Trilux LTX LT-RB6L 7304740 LED lamp post 11 W Colours (LEDs): Neutral white