
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
22 W
22 W
4000 K
Neutral white
2600 lm
2600 lm
Dimmable
II
Anthracite
Aluminium
8.0 kg
(Ø x D) 600 mm x 605 mm
6 m
n.rel.
Cylindrical
70-79
Yes
605 mm
600 mm
not relevant
Datasheet 2741618 Trilux LTX LT-RB6L 7305140 LED lamp post 22 W Colours (LEDs): Neutral white
User & Safety Instructions 2741618 Trilux LTX LT-RB6L 7305140 LED lamp post 22 W Colours (LEDs): Neutral white
User & Safety Instructions 2741618 Trilux LTX LT-RB6L 7305140 LED lamp post 22 W Colours (LEDs): Neutral white