• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux LTX LT-RB6L 7305240 LED lamp post 34 W Colours (LEDs): Warm white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED mast attachment lamp 3000K anthracite LTX LT-RB6L #7305240

  • Power= 34 W
  • Total luminous flux= 3800 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED lamp post

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

34 W

34 W

3000 K

Colour

Warm white

3800 lm

Total luminous flux

3800 lm

Light features

Dimmable

Protection class

II

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

8.0 kg

Dim

(Ø x D) 600 mm x 605 mm

Feed length

6 m

n.rel.

Type

Cylindrical

Colour rendering index

70-79

Light bulb included

Yes

Depth

605 mm

(Ø)

600 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2739882 Trilux LTX LT-RB6L 7305240 LED lamp post 34 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 2739882 Trilux LTX LT-RB6L 7305240 LED lamp post 34 W Colours (LEDs): Warm white

User & Safety Instructions 2739882 Trilux LTX LT-RB6L 7305240 LED lamp post 34 W Colours (LEDs): Warm white

Description

Decorative mast attachment lamp in cylinder shape with additional roof. With power reduction when a control phase is switched off. Reduction of power to 50 % of the luminous flux by switching off a control phase. In MLT design (multi lens technology), consisting of highly efficient, UV and temperature resistant four-way lens systems. With rotary-symmetrical wide beam distribution of light intensity. Other radiation characteristics are available for flexible adaptation to customer-specific lighting tasks. The subsequent installation of a rear / side shielding is possible as accessories to be ordered separately. Rated light current 3800 lm, rated power 32.00 W, light output 118 lm/W. Light color: Warm white, similar color temperature (CCT) 3000 K, general color rendering index (CRI) Ra greater than 70. Color location tolerance (initial Macadam) = 5 SDCM, additional LED light colors available on request. Average nominal life LCLO(TQ 25 °C) = 100,000 h. Light fixtures made of die-cast aluminum Light roofs made of corrosion resistant aluminum. Colour anthracite, similar to DB703. Lakeside weather suitable coating on request. Closing tray made of high-impact PMMA, translucent Weight: 8.0 kg Protection class (EN 61140): II, protection class (DIN EN 60529): IP65, shock resistance class according to IEC 62262: IK04. With mounted connection cable 6 m. With electronic operating device, switchable. Operating device in accordance with DALI 2 standard (EN 62386). Can be parameterized with luminous flux constant being maintained (CLO). Connected load at the end of the life: 34.00 W. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.

This text is machine translated.