
Highlights & Details
Trilux LED mast attachment lamp 3000K DALI ANTHR. LTX LT-RB6L #7305851
- Power= 23 W
- Total luminous flux= 2600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED lamp post
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
23 W
23 W
3000 K
- Colour
Warm white
2600 lm
- Total luminous flux
2600 lm
- Light features
Dimmable
- Protection class
II
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
8.0 kg
- Dim
(Ø x D) 600 mm x 605 mm
- Feed length
6 m
n.rel.
- Type
Cylindrical
- Colour rendering index
70-79
- Light bulb included
Yes
- Depth
605 mm
- (Ø)
600 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2740986 Trilux LTX LT-RB6L 7305851 LED lamp post 23 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2740986 Trilux LTX LT-RB6L 7305851 LED lamp post 23 W Colours (LEDs): Warm white
User & Safety Instructions 2740986 Trilux LTX LT-RB6L 7305851 LED lamp post 23 W Colours (LEDs): Warm white
Description
This text is machine translated.











