
1/2
LED lamp post
230 V
1
LED (monochrome)
Built-in LED
32 W
32 W
4000 K
Neutral white
3800 lm
3800 lm
Dimmable
II
IP65
Anthracite
Aluminium
8.0 kg
(Ø x D) 600 mm x 605 mm
6 m
n.rel.
Cylindrical
70-79
Yes
605 mm
600 mm
not relevant
Datasheet 2739883 Trilux LTX LT-RB6L 7306151 LED lamp post 32 W Colours (LEDs): Neutral white
User & Safety Instructions 2739883 Trilux LTX LT-RB6L 7306151 LED lamp post 32 W Colours (LEDs): Neutral white
User & Safety Instructions 2739883 Trilux LTX LT-RB6L 7306151 LED lamp post 32 W Colours (LEDs): Neutral white