
Technical specifications
- Product type
LED light attachment
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
21 W
22 W
4000 K
- Colour
White
2600 lm
- Total luminous flux
2600 lm
- Light features
Dimmable
- Protection class
II
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
7.5 kg
- Dim
(Ø x H) 570 mm x 605 mm
n.rel.
- Recess diameter
76 mm
- Colour rendering index
70-79
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
570 mm
- Height
605 mm
- Depth
605 mm
- (Ø)
570 mm
- Light bulb included
Yes
- Feed length
5 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2598892 Trilux LTX P-RB6L- #7084240 7084240 LED light attachment LED (monochrome) w/o 22 W Anthracite
User & Safety Instructions
User & Safety Instructions 2598892 Trilux LTX P-RB6L- #7084240 7084240 LED light attachment LED (monochrome) w/o 22 W Anthracite











