
1/2
LED light attachment
230 V
1
LED (monochrome)
w/o
8.5 W
9 W
4000 K
White
1000 lm
1000 lm
Dimmable
II
IP65
Anthracite
Aluminium
7.5 kg
(Ø x H) 570 mm x 605 mm
n.rel.
76 mm
70-79
4000 K
570 mm
605 mm
570 mm
Yes
5 m
not relevant
Datasheet 2606937 Trilux LTX P-SB3L- #7083440 7083440 LED light attachment LED (monochrome) w/o 9 W Anthracite
User & Safety Instructions 2606937 Trilux LTX P-SB3L- #7083440 7083440 LED light attachment LED (monochrome) w/o 9 W Anthracite