
Technical specifications
- Product type
LED light attachment
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
15.5 W
16.5 W
4000 K
- Colour
White
1800 lm
- Total luminous flux
1800 lm
- Light features
Dimmable
- Protection class
II
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
6.6 kg
- Dim
(Ø x H) 210.2 mm x 605 mm
n.rel.
- Colour rendering index
70-79
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
210.2 mm
- Height
605 mm
- Length
605 mm
- Depth
210.2 mm
- (Ø)
210.2 mm
- Light bulb included
Yes
- Feed length
5 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2597179 Trilux LTX Z-AB2L- #7087340 7087340 LED light attachment LED (monochrome) w/o 16.5 W Anthracite
User & Safety Instructions
User & Safety Instructions 2597179 Trilux LTX Z-AB2L- #7087340 7087340 LED light attachment LED (monochrome) w/o 16.5 W Anthracite











