
1/2
LED light attachment
Cylindrical
230 V
1
LED (monochrome)
w/o
8.5 W
9 W
4000 K
White
1000 lm
1000 lm
Dimmable
II
IP65
Anthracite
Aluminium
6.5 kg
(Ø x H) 210.2 mm x 605 mm
n.rel.
70-79
4000 K
4000 K
4000 - 4000 K
210.2 mm
605 mm
605 mm
210.2 mm
Yes
5 m
not relevant
Datasheet 2608645 Trilux LTX Z-SB3L- #7087840 7087840 LED light attachment LED (monochrome) w/o 9 W Anthracite
User & Safety Instructions 2608645 Trilux LTX Z-SB3L- #7087840 7087840 LED light attachment LED (monochrome) w/o 9 W Anthracite