
Technical specifications
- Product type
LED light attachment
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
34 W
34 W
3000 K
- Colour
White
3800 lm
- Total luminous flux
3800 lm
- Light features
Dimmable
- Protection class
II
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
6.5 kg
- Dim
(Ø x H) 210.2 mm x 605 mm
n.rel.
- Recess diameter
76 mm
- Colour rendering index
70-79
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
210.2 mm
- Height
605 mm
- (Ø)
210.2 mm
- Light bulb included
Yes
- Feed length
5 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2610381 Trilux LTX ZT-RB6L #7301551 7301551 LED light attachment LED (monochrome) w/o 34 W Anthracite
User & Safety Instructions
User & Safety Instructions 2610381 Trilux LTX ZT-RB6L #7301551 7301551 LED light attachment LED (monochrome) w/o 34 W Anthracite











