
Highlights & Details
- Power= 26 W Total luminous flux= 3800 lm White
Technical specifications
- Product type
LED pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
26 W
26 W
- Light features
Dimmable
- Protection class
I
IP20
- Factory colour
Silver
- Material
Aluminium
- Dim
(L x W x H) 1190 x 240 x 20 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
3800 lm
- Width
240 mm
- Height
20 mm
- Length
1190 mm
- Colour rendering index
80-89
- Colour temperature
3000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2596454 Trilux LuceoS D/H1 #7017451 7017451 LED pendant light LED (monochrome) w/o 26 W Silver
User & Safety Instructions
User & Safety Instructions 2596454 Trilux LuceoS D/H1 #7017451 7017451 LED pendant light LED (monochrome) w/o 26 W Silver











