• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux LuceoS D/H2 #7142751 7142751 LED pendant light LED (monochrome) w/o 37 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 37 W Total luminous flux= 5000 lm White

Technical specifications

Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

37 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

Silver

Material

Aluminium

Dim

(L x W x H) 1490 x 240 x 20 mm

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

5000 lm

Width

240 mm

Height

20 mm

Length

1490 mm

Colour rendering index

80-89

Colour temperature

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2599874 Trilux LuceoS D/H2 #7142751 7142751 LED pendant light LED (monochrome) w/o 37 W Silver

User & Safety Instructions

User & Safety Instructions 2599874 Trilux LuceoS D/H2 #7142751 7142751 LED pendant light LED (monochrome) w/o 37 W Silver

What kind of Pendant Lights are you looking for?