• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Luceos D/H2 #8233751 8233751 LED pendant light/light fixture

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 240 mm
  • Number of pins: 5
  • Protection class (IP) IP20
  • Protection class: I
  • Impact strength: IK03
  • Material of housing: Steel
  • Protection class (NEMA): Other
  • Length: 1490 mm
  • Nominal voltage 220..240 V
  • Connection type: Plug-in terminal
  • Voltage type AC
  • Bulb: LED not replaceable
  • Operating device: Electronic transformer
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Constant luminous flux regulation: No.
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Height/depth 20.4 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Casing color: Aluminium
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI-2 dimming: Yes
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming touch and dim: Yes
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Reflector: Without
  • Light distribution: Symmetric
  • Light emission: Direct/indirect
  • Max. System power 56 W
  • Rated light current according to IEC 62722-2-1: 7400 lm
  • Suitable for light band configuration: Yes
  • Workplace training material - EN 12464-1: Yes
  • Cover material: Other
  • Design of grid: Without
  • Light distributor: Other
  • Color consistency (McAdam ellipse): SDCM3
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • Light output 132 lm/W
  • Power factor 0.9
  • Version: Other
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Direct/indirect shares separately adjustable: No.
  • Max. Number of lights circuit breaker B16: 20
  • Max. Number of lamps line circuit breakers C16: 34
  • With suspension: No.
  • Pendant length: 2000 mm
  • Lamp with limited surface temperature ""D-sign"": No.
  • Flicker value PST LM: 0.3
  • Strobe effect value SVM: 0.3
Product type

LED pendant light/light fixture

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551110 Trilux Luceos D/H2 #8233751 8233751 LED pendant light/light fixture

Description

Versatile lamp module for hanging and mounted lights. In combination with accessories to be ordered separately, the modules are completed for single lights or light band applications with a continuous light exit surface for attached or suspended mounting. In combination with the accessories to be ordered separately for the desired application, the module is suitable for the suspended and mounting. Suspended light band application over corner by means of the node to be ordered separately. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Completely harmonic light effect through equally illuminated light output. Light flux and color temperature are preset. LED system with angled LED positioned at the side to the light outlet and a chamber system for highly effective reflection and transmission of light. Rated light current 7400 lm, rated power 56 W, maximum light yield 150 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Light fixtures made of aluminum-extruded profile. Head pieces made from die-cast aluminum. Surface silver-gray coated (similar to RAL 9006). Dimensions (L x B) 1490 x 240 mm, lamp height 20.4 mm. Permissible ambient temperature (ta): 25 °C - +. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 4.1 kg The electrical connection is made by plugging in the connection head piece. The modules are electrically connected independently. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). Switch and dimmable light using button function with DALI control terminals (Touch DIM). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The lamp is Monitoring Ready (MOR) and provides lamp data for monitoring or predictive maintenance. It is therefore compatible with the TRILUX digital services (Energy Monitoring and Light Monitoring). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare operating unit 15 years after date of invoice, available subject to reasonable changes that serve the progress. Spare parts LED module and optical system are not available due to the design.

This text is machine translated.

What kind of Pendant Lights are you looking for?