
Highlights & Details
- Power= 63 W Total luminous flux= 6400 lm White
Technical specifications
- Product type
LED pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
63 W
63 W
- Light features
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 1200 x 200 x 45 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
6400 lm
6400 lm
- Width
200 mm
- Height
45 mm
- Length
1200 mm
- Colour rendering index
80-89
- Colour temperature
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2596364 Trilux Lunexo H1 #6826351 6826351 LED pendant light LED (monochrome) w/o 63 W White
User & Safety Instructions
User & Safety Instructions 2596364 Trilux Lunexo H1 #6826351 6826351 LED pendant light LED (monochrome) w/o 63 W White











