Exclusive rectangular LED hanging light with rounded edges and visible light edge. With integrated LiveLink WiFi control device for daylight dependent control and presence detection as well as WLAN module for a safe start-up and operation (WPA2 encryption). Pre-defined space configurations (use cases) with all planning-relevant data enable an easy and fast commissioning. Control of up to 64 DALI subscribers. The APP LiveLink installation for tablet PCs is used for commissioning. Hanging lamp for single lamp application. Suspended mounting by means of Y-cable suspension included in the delivery. With inner Micro-prismatic CDP-I. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Appropriate for screen work according to EN 12464-1 With Tunable White technology for the control of the light color by means of a separate control system (DT8). LED panels equipped with LEDs of the light color warm-white and daylight white. Rated light current 6500 lm, rated power 63 W, maximum light yield 103 lm/W. Light color Tunable White (warm white - daylight white), similar color temperature (CCT) Tunable White (2700 K - 6500 K), general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Light fixtures made of aluminum-extruded profile. Head pieces made from die-cast aluminum. White surface coating (similar to RAL 9016). Dimensions (L x B) 1200 x 200 mm, lamp height 45 mm. Permissible ambient temperature (ta): -20 °C - +25 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 9.0 kg Cable suspension and electrical connection cable included. Standard chipping length: 1500 mm. With three electronic operating units, digitally dimmable (DALI DT8). Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare operating unit 15 years after date of invoice, available subject to reasonable changes that serve the progress. Spare parts LED module and optical system are not available due to the design.
This text is machine translated.