
1/2
LED hall light
230 V
1
LED (monochrome)
w/o
92 W
78 W
4000 K
White
13300 lm
Dimmable
I
IP65
White
Aluminium
(L x W x H) 320 x 342 x 63 mm
n.rel.
80-89
4000 K
342 mm
63 mm
320 mm
Yes
40°
yes
Datasheet 2605142 Trilux Mirona Fit #6819651 6819651 LED hall light LED (monochrome) w/o 78 W White
User & Safety Instructions 2605142 Trilux Mirona Fit #6819651 6819651 LED hall light LED (monochrome) w/o 78 W White