
1/2
LED hall light
230 V
1
LED (monochrome)
w/o
181 W
157 W
4000 K
White
26700 lm
Dimmable
I
IP65
White
Aluminium
(L x W x H) 649 x 342 x 63 mm
n.rel.
80-89
4000 K
342 mm
63 mm
649 mm
Yes
80°
yes
Datasheet 2597122 Trilux Mirona Fit #6820051 6820051 LED hall light LED (monochrome) w/o 157 W White
User & Safety Instructions 2597122 Trilux Mirona Fit #6820051 6820051 LED hall light LED (monochrome) w/o 157 W White