
1/2
LED hall light
230 V
1
LED (monochrome)
w/o
359 W
315 W
4000 K
White
51700 lm
Dimmable
I
IP65
White
Aluminium
(L x W x H) 649 x 559 x 63 mm
n.rel.
80-89
4000 K
559 mm
63 mm
649 mm
Yes
40°
yes
Datasheet 2601517 Trilux Mirona Fit #6820851 6820851 LED hall light LED (monochrome) w/o 315 W White
User & Safety Instructions 2601517 Trilux Mirona Fit #6820851 6820851 LED hall light LED (monochrome) w/o 315 W White