
1/2
LED hall light
230 V
1
LED (monochrome)
w/o
137 W
125 W
4000 K
White
21400 lm
Dimmable
I
IP65
White
Aluminium
(L x W x H) 649 x 342 x 63 mm
n.rel.
80-89
4000 K
342 mm
63 mm
649 mm
Yes
40°
yes
Datasheet 2609568 Trilux Mirona Fit #6821351 6821351 LED hall light LED (monochrome) w/o 125 W White
User & Safety Instructions 2609568 Trilux Mirona Fit #6821351 6821351 LED hall light LED (monochrome) w/o 125 W White