
Technical specifications
- Product type
LED hall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
137 W
125 W
4000 K
- Colour
White
- Total luminous flux
21400 lm
- Light features
Dimmable
- Protection class
I
IP65
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 649 x 342 x 63 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature range
4000 K
- Width
342 mm
- Height
63 mm
- Length
649 mm
- Light bulb included
Yes
- Radiation angle
80°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2596367 Trilux Mirona Fit #6821451 6821451 LED hall light LED (monochrome) w/o 125 W White
User & Safety Instructions
User & Safety Instructions 2596367 Trilux Mirona Fit #6821451 6821451 LED hall light LED (monochrome) w/o 125 W White











