
1/2
LED hall light
220 V
240 V
1
LED (monochrome)
w/o
82 W
4000 K
White
12400 lm
I
IP65
White
Aluminium
(L x W x H) 320 x 342 x 63 mm
n.rel.
80-89
4000 K
342 mm
63 mm
320 mm
Yes
80°
not relevant
Datasheet 2599532 Trilux Mirona Fit #7672340 7672340 LED hall light LED (monochrome) w/o 82 W White
User & Safety Instructions 2599532 Trilux Mirona Fit #7672340 7672340 LED hall light LED (monochrome) w/o 82 W White