
1/2
LED hall light
220 V
240 V
1
LED (monochrome)
w/o
164 W
4000 K
White
25000 lm
I
IP65
White
Aluminium
(L x W x H) 649 x 342 x 63 mm
n.rel.
80-89
4000 K
342 mm
63 mm
649 mm
Yes
80°
not relevant
Datasheet 2597824 Trilux Mirona Fit #7672740 7672740 LED hall light LED (monochrome) w/o 164 W White
User & Safety Instructions 2597824 Trilux Mirona Fit #7672740 7672740 LED hall light LED (monochrome) w/o 164 W White