
1/2
LED hall light
Rectangular
220 V
240 V
1
LED (monochrome)
w/o
164 W
4000 K
White
25500 lm
I
IP65
White
Aluminium
7.2 kg
(L x W x H) 649 x 342 x 63 mm
n.rel.
80-89
4000 K
342 mm
63 mm
649 mm
Yes
40°
not relevant
Datasheet 2604156 Trilux Mirona Fit #7672940 7672940 LED hall light LED (monochrome) w/o 164 W White
User & Safety Instructions 2604156 Trilux Mirona Fit #7672940 7672940 LED hall light LED (monochrome) w/o 164 W White