
1/2
LED hall light
220 V
240 V
1
LED (monochrome)
w/o
78 W
6500 K
White
13100 lm
Dimmable
I
IP65
White
Aluminium
(L x W x H) 320 x 342 x 63 mm
n.rel.
80-89
6500 K
342 mm
63 mm
320 mm
Yes
80°
not relevant
Datasheet 2609297 Trilux Mirona Fit #7699451 7699451 LED hall light LED (monochrome) w/o 78 W White
User & Safety Instructions 2609297 Trilux Mirona Fit #7699451 7699451 LED hall light LED (monochrome) w/o 78 W White