• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Mirona Fit- #7699551 7699551 LED hall light LED (monochrome) w/o 111 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED hall light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

111 W

4000 K

Colour

White

Total luminous flux

13300 lm

Light features

Dimmable

Protection class

I

IP65

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 320 x 342 x 63 mm

n.rel.

Colour rendering index

90-100

Colour temperature range

4000 K

Width

342 mm

Height

63 mm

Length

320 mm

Light bulb included

Yes

Radiation angle

40°

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2605858 Trilux Mirona Fit- #7699551 7699551 LED hall light LED (monochrome) w/o 111 W White

User & Safety Instructions

User & Safety Instructions 2605858 Trilux Mirona Fit- #7699551 7699551 LED hall light LED (monochrome) w/o 111 W White