
1/2
LED hall light
230 V
240 V
1
LED (monochrome)
w/o
208 W
6500 K
White
35000 lm
Dimmable
I
IP65
White
Aluminium
(L x W x H) 649 x 342 x 63 mm
n.rel.
80-89
6500 K
342 mm
63 mm
649 mm
Yes
20°
not relevant
Datasheet 2601249 Trilux Mirona Fit #7706651 7706651 LED hall light LED (monochrome) w/o 208 W White
User & Safety Instructions 2601249 Trilux Mirona Fit #7706651 7706651 LED hall light LED (monochrome) w/o 208 W White