• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Mirona Fit #7717040 7717040 LED hall light LED (monochrome) w/o 230 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED hall light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

230 W

6500 K

Colour

White

Total luminous flux

34150 lm

Protection class

I

IP65

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 649 x 342 x 63 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

6500 K

Width

342 mm

Height

63 mm

Length

649 mm

Light bulb included

Yes

Radiation angle

20°

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2601252 Trilux Mirona Fit #7717040 7717040 LED hall light LED (monochrome) w/o 230 W White

User & Safety Instructions

User & Safety Instructions 2601252 Trilux Mirona Fit #7717040 7717040 LED hall light LED (monochrome) w/o 230 W White