Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 4000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: No
Height/depth 63 mm
With protective cover: No.
Type of wiring: Finish
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: White
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
DALI dimming: Yes
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimmer function: No.
Reflector: Without
Light distribution: Symmetric
Max. System power 146 W
Rated light current according to IEC 62722-2-1: 24000 lm
Operation via Bluetooth: No.
Light: Focus lens
Color consistency (McAdam ellipse): SDCM3
Rated ambient temperature according to IEC62722-2-1: -30..45°C.
Suitable for emergency light: No.
Integrated emergency power supply: No.
Light output 164 lm/W
Power factor 0.95
Version: Other
S/N ratio (THD): 14
Filament testing according to IEC 60695-2-11:850°C - 30 s.
Photobiological safety according to EN 62471: RG1
Max. Number of lights circuit breaker B16: 8
Max. Number of lamps line circuit breakers C16: 14
Suitable for side lighting: No.
Material of the reflector: Other
Suitable for sports facilities: No.
Lamp with limited surface temperature ""D-sign"": Yes
Product type
LED hall light
n.rel.
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3552039 Trilux Mirona Fit #8399751 8399751 LED hall light
Description
LED hall spotlight. Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies. With limited surface temperature, suitable for use in rooms with fire hazard according to DIN EN 60598-2-24. Suitable for ceiling mounting as well as suspended mounting via optional accessories. Optical system comprising of a PC lens optics. With balanced wide beam of light intensity distribution. Light flux and color temperature are preset. LED system consists of 2 LED modules, mounted on aluminum carriers. Rated light current 24000 lm, rated power 136 W, maximum light yield 176 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Sturdy aluminum die-cast body with integrated cooling fins. White surface coating (similar to RAL 9016). Dimensions (L x B) 320 x 342 mm, lamp height 63 mm. Permissible ambient temperature (ta): -30 °C - +45 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP65, shock resistance level according to IEC 62262: IK08, test temperature glow wire test according to IEC 60695-2-11: 850 °C. Weighs 3.8 kg With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare operating unit 15 years after date of invoice, available subject to reasonable changes that serve the progress. Spare parts LED module and optical system are not available due to the design.
This text is machine translated.
Description
LED hall spotlight. Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies. With limited surface temperature, suitable for use in rooms with fire hazard according to DIN EN 60598-2-24. Suitable for ceiling mounting as well as suspended mounting via optional accessories. Optical system comprising of a PC lens optics. With balanced wide beam of light intensity distribution. Light flux and color temperature are preset. LED system consists of 2 LED modules, mounted on aluminum carriers. Rated light current 24000 lm, rated power 136 W, maximum light yield 176 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Sturdy aluminum die-cast body with integrated cooling fins. White surface coating (similar to RAL 9016). Dimensions (L x B) 320 x 342 mm, lamp height 63 mm. Permissible ambient temperature (ta): -30 °C - +45 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP65, shock resistance level according to IEC 62262: IK08, test temperature glow wire test according to IEC 60695-2-11: 850 °C. Weighs 3.8 kg With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare operating unit 15 years after date of invoice, available subject to reasonable changes that serve the progress. Spare parts LED module and optical system are not available due to the design.