• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux MuchMoonPST #9416600 9416600 Pendant

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour, black
  • Length: 1200 mm
  • Accessories: Yes
  • Diameter 14 mm
Product type

Pendant

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550283 Trilux MuchMoonPST #9416600 9416600 Pendant

Description

Pendulum rod for MUCH MOON with thread for connecting the operating device and the lamp head. Length 1.2m Pendulum rod made of die-cast aluminum, powder coated structure, black color, similar to RAL 9005.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?