• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux MuchMoonPST #9417300 9417300 Pendant

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: white
  • Length: 2000 mm
  • Transparent: No.
  • Accessories: Yes
  • Diameter 14 mm
Product type

Pendant

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549268 Trilux MuchMoonPST #9417300 9417300 Pendant

Description

Pendulum rod for MUCH MOON with thread for connecting the operating device and the lamp head. Length 2.0m Pendulum rod made of die-cast aluminum, powder coated structure, white color (similar to RAL 9016).

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?