
Highlights & Details
- Power= 27 W Total luminous flux= 4500 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED wet room light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Bulb cannot be changed
- Rating per bulb
27 W
- Length
1047 mm
27 W
- Height
98 mm
- Width
96 mm
4000 K
- Colour
White
4500 lm
- Total luminous flux
4500 lm
- Light features
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
- Factory colour
Anthracite
- Material
Aluminium
- Weight
3.0 kg
- Dim
(L x W x H) 1047 x 96 x 98 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- Protection class
I
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2607665 Trilux Nextrema G3 #6628240 LED wet room light LED (monochrome) Bulb cannot be changed 27 W White Anthracite
User & Safety Instructions
User & Safety Instructions 2607665 Trilux Nextrema G3 #6628240 LED wet room light LED (monochrome) Bulb cannot be changed 27 W White Anthracite











