
1/2
LED wet room light
230 V
1
LED (monochrome)
39 W
1047 mm
39 W
112 mm
96 mm
4000 K
White
6300 lm
6300 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Anthracite
Aluminium
(L x W x H) 1047 x 96 x 112 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
I
yes
Datasheet 2598085 Trilux Nextrema G3 #6634051 LED wet room light LED (monochrome) 39 W White Anthracite
User & Safety Instructions 2598085 Trilux Nextrema G3 #6634051 LED wet room light LED (monochrome) 39 W White Anthracite