
1/2
LED wet room light
Rectangular
230 V
1
LED (monochrome)
27 W
1047 mm
27 W
98 mm
96 mm
4000 K
White
4400 lm
4400 lm
8 m
Incl. motion detector
Incl. light sensor
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Anthracite
Aluminium
3.2 kg
(L x W x H) 1047 x 96 x 98 mm
n.rel.
80-89
Yes
4000 K
I
yes
Datasheet 2606258 Trilux Nextrema G3 #7362551 LED wet room light LED (monochrome) 27 W White Anthracite
User & Safety Instructions 2606258 Trilux Nextrema G3 #7362551 LED wet room light LED (monochrome) 27 W White Anthracite