
Highlights & Details
- Power= 38 W Total luminous flux= 6200 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED wet room light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
38 W
- Length
1047 mm
38 W
- Height
98 mm
- Width
96 mm
4000 K
- Colour
White
6200 lm
- Total luminous flux
6200 lm
- Light features
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
- Factory colour
Anthracite
- Material
Aluminium
- Weight
2.9 kg
- Dim
(L x W x H) 1047 x 96 x 98 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Protection class
I
Documents & Downloads
Datasheet
Datasheet 2607996 Trilux Nextrema G3 #7363340 LED wet room light LED (monochrome) Built-in LED 38 W White Anthracite
User & Safety Instructions
User & Safety Instructions 2607996 Trilux Nextrema G3 #7363340 LED wet room light LED (monochrome) Built-in LED 38 W White Anthracite











