
1/2
LED wet room light
230 V
1
LED (monochrome)
50 W
1047 mm
50 W
112 mm
96 mm
4000 K
White
7900 lm
7900 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Anthracite
Aluminium
3.1 kg
(L x W x H) 1047 x 96 x 112 mm
n.rel.
20°
80-89
Yes
4000 K
4000 K
4000 - 4000 K
492 mm
I
not relevant
Datasheet 2599528 Trilux Nextrema G3 #7579740 LED wet room light LED (monochrome) 50 W White Anthracite
User & Safety Instructions 2599528 Trilux Nextrema G3 #7579740 LED wet room light LED (monochrome) 50 W White Anthracite