• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Nextrema G3 #7585440 LED wet room light LED (monochrome) 27 W White Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 27 W
  • Total luminous flux= 4500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

27 W

Length

1047 mm

27 W

Height

98 mm

Width

96 mm

4000 K

Colour

White

4500 lm

Total luminous flux

4500 lm

Light features

Suitable for wall mounting

Usable as a pendant light

Ceiling mount option

Suitable for wall mounting

IP66

Factory colour

Anthracite

Material

Aluminium

Weight

3.0 kg

Dim

(L x W x H) 1047 x 96 x 98 mm

n.rel.

Radiation angle

40°

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Recess length

492 mm

Protection class

I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2602979 Trilux Nextrema G3 #7585440 LED wet room light LED (monochrome) 27 W White Anthracite

User & Safety Instructions

User & Safety Instructions 2602979 Trilux Nextrema G3 #7585440 LED wet room light LED (monochrome) 27 W White Anthracite

What kind of Wet Room Lighting are you looking for?