
1/2
LED wet room light
230 V
240 V
1
LED (monochrome)
49 W
1257 mm
49 W
91 mm
102 mm
4000 K
White
6800 lm
6800 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Grey
Plastic
2.2 kg
(L x W x H) 1257 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
I
not relevant
Datasheet 2602828 Trilux OleveonF 12 #7663140 LED wet room light LED (monochrome) 49 W White Grey
User & Safety Instructions 2602828 Trilux OleveonF 12 #7663140 LED wet room light LED (monochrome) 49 W White Grey