
1/2
LED wet room light
230 V
1
LED (monochrome)
Built-in LED
15 W
695 mm
43 W
91 mm
102 mm
4000 K
Neutral white
2000 lm
6000 lm
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
1.2 kg
(L x W x H) 695 x 102 x 91 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 2748436 Trilux OleveonF 6 B LED wet room light LED (monochrome) Built-in LED 43 W Neutral white Grey
User & Safety Instructions 2748436 Trilux OleveonF 6 B LED wet room light LED (monochrome) Built-in LED 43 W Neutral white Grey