• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux OleveonF 6 L LED wet room light LED (monochrome) Built-in LED 45 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 45 W
  • Total luminous flux= 8000 lm
  • Colour temperature= 4000 K

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

16 W

Length

695 mm

45 W

Height

91 mm

Width

102 mm

4000 K

2000 lm

Total luminous flux

8000 lm

Light features

Suitable for wall mounting

Ceiling mount option

IP66

Factory colour

Grey

Dim

(L x W x H) 695 x 102 x 91 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747363 Trilux OleveonF 6 L LED wet room light LED (monochrome) Built-in LED 45 W Grey

User & Safety Instructions

User & Safety Instructions 2747363 Trilux OleveonF 6 L LED wet room light LED (monochrome) Built-in LED 45 W Grey

What kind of Wet Room Lighting are you looking for?